VHB759-DIP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VHB759-DIP SERIES

VHB50W-Q48-S12

DigiKey Part Number
179-VHB50W-Q48-S12-ND
Manufacturer
Manufacturer Product Number
VHB50W-Q48-S12
Description
DC DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 4.16A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
VHB50W-Q48-S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.16A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 1/2 Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active High
Approval Agency
EN, UL
Standard Number
60950-1; 61000-3-2; 61000-3-3; 61000-6-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$991.18000$991.18
5$954.23400$4,771.17
12$934.67833$11,216.14
36$910.66528$32,783.95
60$899.69483$53,981.69
Manufacturers Standard Package