

VFK600-D48-S24 | |
|---|---|
DigiKey Part Number | 179-VFK600-D48-S24-ND |
Manufacturer | |
Manufacturer Product Number | VFK600-D48-S24 |
Description | DC/DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 25A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VFK600-D48-S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 600W | |
Applications | - | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,121.10000 | $4,121.10 |
| 5 | $3,967.12000 | $19,835.60 |
| 12 | $3,885.61500 | $46,627.38 |








