Similar


VFK600-D24-S12 | |
|---|---|
DigiKey Part Number | 102-2467-ND |
Manufacturer | |
Manufacturer Product Number | VFK600-D24-S12 |
Description | DC/DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 50A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VFK600-D24-S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 600W | |
Applications | - | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,049.88000 | $4,049.88 |
| 5 | $3,898.62000 | $19,493.10 |
| 12 | $3,818.52500 | $45,822.30 |



