VFK400W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFK400W-Q24-S48

DigiKey Part Number
102-2207-ND
Manufacturer
Manufacturer Product Number
VFK400W-Q24-S48
Description
DC/DC CONVERTER 48V 400W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 8.3A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VFK400W-Q24-S48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
10V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8.3A
Power (Watts)
400W
Applications
-
Efficiency
86%
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Size / Dimension
7.84" L x 4.99" W x 1.54" H (199.0mm x 126.8mm x 39.0mm)
Approval Agency
-
Base Product Number
In-Stock: 10
Can ship immediately
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,725.69000$5,725.69
5$5,511.65000$27,558.25
12$5,398.39000$64,780.68
Manufacturers Standard Package