

VFB600-D48-S28 | |
|---|---|
DigiKey Part Number | 179-VFB600-D48-S28-ND |
Manufacturer | |
Manufacturer Product Number | VFB600-D48-S28 |
Description | DC DC CONVERTER 28V 600W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 25A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VFB600-D48-S28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,206.63000 | $2,206.63 |
| 5 | $2,124.27800 | $10,621.39 |
| 18 | $2,060.76889 | $37,093.84 |
| 36 | $2,027.12889 | $72,976.64 |







