V7805-2000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 0
Unit Price: $102.47000
Datasheet

Similar


Recom Power
In Stock: 63
Unit Price: $188.69000
Datasheet
V78-2000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7805-2000

DigiKey Part Number
102-2175-ND
Manufacturer
Manufacturer Product Number
V7805-2000
Description
DC DC CONVERTER 5V 10W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 2A 7V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
V7805-2000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Control Features
-
Approval Agency
CB Scheme, EN, IEC
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes