


SWM6-5-NH-I38 | |
|---|---|
DigiKey Part Number | 179-SWM6-5-NH-I38-ND |
Manufacturer | |
Manufacturer Product Number | SWM6-5-NH-I38 |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWM6-5-NH-I38 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.19" L x 1.07" W x 1.46" H (55.6mm x 27.1mm x 37.2mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60601-1; 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.94000 | $107.94 |
| 5 | $99.27200 | $496.36 |
| 10 | $95.74800 | $957.48 |
| 25 | $91.28400 | $2,282.10 |
| 50 | $88.04500 | $4,402.25 |
| 140 | $83.44629 | $11,682.48 |
| 280 | $80.48650 | $22,536.22 |
| 560 | $77.63148 | $43,473.63 |




