
SWI6-5-E-P6 | |
|---|---|
DigiKey Part Number | 179-SWI6-5-E-P6-ND |
Manufacturer | |
Manufacturer Product Number | SWI6-5-E-P6 |
Description | AC/DC WALL MOUNT ADAPTER 5V 7.5W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5V 7.5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI6-5-E-P6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 7.5 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.05" L x 1.10" W x 2.36" H (52.0mm x 28.0mm x 60.0mm) | |
Approval Agency | CB Scheme, EN, IEC | |
Standard Number | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |
Weight | 0.212 lb (96.16 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.93000 | $111.93 |
| 5 | $102.96000 | $514.80 |
| 10 | $99.30500 | $993.05 |
| 25 | $94.67760 | $2,366.94 |
| 50 | $91.31980 | $4,565.99 |
| 100 | $88.08160 | $8,808.16 |
| 300 | $83.18133 | $24,954.40 |
| 500 | $80.99678 | $40,498.39 |

