
SWI5-5-E-P5 | |
|---|---|
DigiKey Part Number | 179-SWI5-5-E-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI5-5-E-P5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI5-5-E-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 0.89" L x 1.42" W x 2.58" H (22.6mm x 36.0mm x 65.6mm) | |
Approval Agency | CB Scheme, IEC | |
Standard Number | 60950-1; 62368-1 | |
Weight | 0.177 lb (80.29 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.31000 | $55.31 |
| 5 | $50.86000 | $254.30 |
| 10 | $49.04900 | $490.49 |
| 25 | $46.76440 | $1,169.11 |
| 80 | $44.01613 | $3,521.29 |
| 160 | $42.45431 | $6,792.69 |
| 320 | $41.81231 | $13,379.94 |


