SWI25-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI25-5-N-P5

DigiKey Part Number
102-4196-ND
Manufacturer
Manufacturer Product Number
SWI25-5-N-P5
Description
AC/DC WALL MOUNT ADAPTER 5V 20W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI25-5-N-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
4A
Power (Watts)
20 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
48" (1.22m)
Input Connector
NEMA 1-15P
Size / Dimension
2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm)
Approval Agency
EN, FCC, UL
Standard Number
55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1
Base Product Number
In-Stock: 4,370
Can ship immediately
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$176.62000$176.62
5$162.41400$812.07
10$156.65800$1,566.58
25$149.35480$3,733.87
50$144.41180$7,220.59
Manufacturers Standard Package