
SWI18-5-N-P5 | |
---|---|
DigiKey Part Number | 102-3621-ND |
Manufacturer | |
Manufacturer Product Number | SWI18-5-N-P5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI18-5-N-P5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Weight | 0.375 lb (170.1 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $144.68000 | $144.68 |
5 | $133.05200 | $665.26 |
10 | $128.33800 | $1,283.38 |
25 | $122.35360 | $3,058.84 |
50 | $118.01500 | $5,900.75 |
100 | $113.82990 | $11,382.99 |
300 | $107.49703 | $32,249.11 |
500 | $104.67366 | $52,336.83 |