
SWC45-P59121520-NB | |
|---|---|
DigiKey Part Number | 179-SWC45-P59121520-NB-ND |
Manufacturer | |
Manufacturer Product Number | SWC45-P59121520-NB |
Description | AC/DC WALL MNT ADAPT 5V-20V 45W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 45 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWC45-P59121520-NB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output (Max) | 3A, 3A, 3A, 3A, 2.25A | |
Power (Watts) | 45 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.36" L x 1.10" W x 2.26" H (60.0mm x 28.0mm x 57.3mm) | |
Approval Agency | CSA, FCC, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.48000 | $187.48 |
| 5 | $172.42200 | $862.11 |
| 10 | $166.30300 | $1,663.03 |
| 25 | $158.55240 | $3,963.81 |
| 50 | $153.99160 | $7,699.58 |






