
SMM12-12-4B-P6 | |
|---|---|
DigiKey Part Number  | 179-SMM12-12-4B-P6-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SMM12-12-4B-P6  | 
Description  | AC/DC WALL MOUNT ADAPTER 12V 12W  | 
Manufacturer Standard Lead Time  | 33 Weeks  | 
Customer Reference  | |
Detailed Description  | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMM12-12-4B-P6 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bel Power Solutions  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Region Utilized  | International  | |
Form  | Wall Mount (Class II)  | |
Input Type  | Multi-Blade (Included)  | |
Voltage - Input  | 90 ~ 264 VAC  | |
Voltage - Output  | 12V  | |
Current - Output (Max)  | 1A  | |
Power (Watts)  | 12 W  | |
No Load Power Consumption  | 100mW (Max)  | |
Polarization  | Positive Center  | |
Applications  | ITE (Commercial), Medical  | |
Efficiency  | Level VI  | |
Operating Temperature  | 0°C ~ 40°C  | |
Output Connector  | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm  | |
Cord Length  | 59" (1.50m)  | |
Input Connector  | Multi-Blade (Included)  | |
Size / Dimension  | 2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)  | |
Approval Agency  | CE, cULus, FCC, PSE, TUV  | |
Standard Number  | 60601-1; 60950-1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,100 | $107.69220 | $226,153.62 | 

