



SMI24-5-V-P5 | |
|---|---|
DigiKey Part Number | 179-SMI24-5-V-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMI24-5-V-P5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI24-5-V-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.349 lb (158.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $222.65000 | $222.65 |
| 5 | $204.73000 | $1,023.65 |
| 10 | $197.46800 | $1,974.68 |
| 25 | $188.26560 | $4,706.64 |
| 60 | $179.87050 | $10,792.23 |
| 120 | $173.49117 | $20,818.94 |
| 300 | $165.40380 | $49,621.14 |


