


SJ1-2535-SMT-TR | |
|---|---|
DigiKey Part Number  | CP1-2535SJTR-ND - Tape & Reel (TR) CP1-2535SJCT-ND - Cut Tape (CT) CP1-2535SJDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SJ1-2535-SMT-TR  | 
Description  | CONN JACK STEREO 2.5MM SMD R/A  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SJ1-2535-SMT-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | Phone Jack  | |
Gender  | Female  | |
Signal Lines  | Stereo (3 Conductor, TRS)  | |
Industry Recognized Mating Diameter  | ||
Actual Diameter  | 0.102" (2.60mm)  | |
Number of Positions/Contacts  | 3 Conductors, 5 Contacts  | |
Internal Switch(s)  | Two Switches  | |
Mounting Type  | Surface Mount, Right Angle  | |
Termination  | Solder  | |
Shielding  | Unshielded  | |
Features  | Board Guide  | |
Insulation Color  | -  | |
Operating Temperature  | -25°C ~ 85°C  | |
Voltage - Rated  | 12VDC  | |
Current Rating (Amps)  | 1 A  | |
Mating Length/Depth  | 0.433" (11.00mm)  | |
Contact Material - Plating  | Gold  | |
Body Material  | -  | |
Body Color  | Black  | |
Includes  | -  | |
Housing Material  | Polyamide (PA6T), Nylon 6T  | |
Contact Material  | Copper Alloy  | |
Cable Opening  | -  | |
Panel Hole Size  | -  | |
Thread Size  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.81000 | $8.81 | 
| 10 | $7.49000 | $74.90 | 
| 25 | $7.01640 | $175.41 | 
| 50 | $6.68020 | $334.01 | 
| 100 | $6.36040 | $636.04 | 
| 250 | $5.96192 | $1,490.48 | 
| 500 | $5.67718 | $2,838.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $5.25369 | $7,880.53 | 
| 3,000 | $5.00296 | $15,008.88 | 
| 4,500 | $4.86196 | $21,878.82 | 
| 7,500 | $4.68994 | $35,174.55 | 
| 10,500 | $4.58003 | $48,090.31 | 
| 15,000 | $4.46632 | $66,994.80 | 








