




SJ-2523-SMT-TR | |
---|---|
DigiKey Part Number | CP-2523SJTR-ND - Tape & Reel (TR) CP-2523SJCT-ND - Cut Tape (CT) CP-2523SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-2523-SMT-TR |
Description | CONN JACK STEREO 2.5MM SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-2523-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $6.89700 | $68.97 |
25 | $6.46040 | $161.51 |
50 | $6.15340 | $307.67 |
100 | $5.85850 | $585.85 |
250 | $5.49120 | $1,372.80 |
500 | $5.22876 | $2,614.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.97907 | $4,979.07 |
2,000 | $4.74144 | $9,482.88 |
3,000 | $4.60774 | $13,823.22 |
5,000 | $4.44471 | $22,223.55 |
7,000 | $4.34050 | $30,383.50 |
10,000 | $4.23271 | $42,327.10 |