SDM36-U Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDM36-U Series
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDM36-12-UC-P6R

DigiKey Part Number
179-SDM36-12-UC-P6R-ND
Manufacturer
Manufacturer Product Number
SDM36-12-UC-P6R
Description
AC/DC DESKTOP ADAPTER 12V 36W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDM36-12-UC-P6R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Weight
0.375 lb (170.1 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$33.05000$33.05
5$30.39000$151.95
10$29.31300$293.13
30$27.68233$830.47
60$26.70033$1,602.02
120$25.75342$3,090.41
270$24.68804$6,665.77
Manufacturers Standard Package