12V 150 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 150 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
160 Watt GaN Desktop Adapter- Portable Power
SDI160G-UD Series | Datasheet Preview

SDI160G-12-UD-P51

DigiKey Part Number
179-SDI160G-12-UD-P51-ND
Manufacturer
Manufacturer Product Number
SDI160G-12-UD-P51
Description
AC/DC DESKTOP ADAPTER 12V 150W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12V 150 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI160G-12-UD-P51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
12.5A
Power (Watts)
150 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C8
Size / Dimension
5.91" L x 2.13" W x 1.30" H (150.0mm x 54.0mm x 33.0mm)
Approval Agency
EN, FCC, PSE, UL
Standard Number
55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,077.33000$1,077.33
5$990.70200$4,953.51
24$912.95667$21,910.96
48$880.57583$42,267.64
72$862.17208$62,076.39
Manufacturers Standard Package

Other Suppliers on DigiKey

22In Stock
Ships from WEC