SD-40J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SD-40J
SD-40J
SD-40J

SD-40J

DigiKey Part Number
CP-1140-ND
Manufacturer
Manufacturer Product Number
SD-40J
Description
CONN RCPT FMALE DIN 4P SOLDER
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SD-40J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Number of Positions
4
Shell Size - Insert
DIN (210 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Steel
Shell Finish
Black Nickel
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Strain Relief
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC
Cable Opening
-
Operating Temperature
-5°C ~ 110°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polycarbonate (PC)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.