PYB20-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYB20-Q24-D15-U

DigiKey Part Number
179-PYB20-Q24-D15-U-ND
Manufacturer
Manufacturer Product Number
PYB20-Q24-D15-U
Description
DC/DC CONVERTER +/-15V 20W
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 15V -15V 667mA, 667mA 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYB20-Q24-D15-U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
2
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
667mA, 667mA
Power (Watts)
20W
Applications
-
Efficiency
88%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm)
Approval Agency
EN, IEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 64 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

64In Stock
Ships from WEC