PVC300-24-S48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVC300-24-S24

DigiKey Part Number
179-PVC300-24-S24-ND
Manufacturer
Manufacturer Product Number
PVC300-24-S24
Description
DC-DC, ISOLATED, 300 W, 9~36 VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 12.5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PVC300-24-S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
300 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$1,834.93000$1,834.93
7$1,752.48143$12,267.37
14$1,723.94357$24,135.21
28$1,695.83464$47,483.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.