PSK-S6C-12-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 22
Unit Price: $173.53000
Datasheet
PSK-S6C-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSK-S6C-T
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

PSK-S6C-12-T

DigiKey Part Number
179-PSK-S6C-12-T-ND
Manufacturer
Manufacturer Product Number
PSK-S6C-12-T
Description
AC/DC CONVERTER 12V 6W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-S6C-12-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
500 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
77%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 0.95" H (76.0mm x 31.5mm x 24.2mm)
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes