



PSK-5W-9-T | |
|---|---|
DigiKey Part Number  | 179-PSK-5W-9-T-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PSK-5W-9-T  | 
Description  | AC/DC CONVERTER 9V 5W  | 
Customer Reference  | |
Detailed Description  | Enclosed AC DC Converters 1 Output 9V 85 ~ 305 VAC, 100 ~ 430 VDC Input  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PSK-5W-9-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Type  | Enclosed  | |
Number of Outputs  | 1  | |
Voltage - Input  | 85 ~ 305 VAC, 100 ~ 430 VDC  | |
Voltage - Output 1  | 9V  | |
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Voltage - Output 5  | -  | |
Voltage - Output 6  | -  | |
Current - Output 1  | 550 mA  | |
Power (Watts)  | ||
Applications  | ITE (Commercial)  | |
Voltage - Isolation  | 4 kV  | |
Efficiency  | 74%  | |
Operating Temperature  | -40°C ~ 70°C (With Derating)  | |
Features  | -  | |
Mounting Type  | Chassis Mount  | |
Size / Dimension  | 2.99" L x 1.24" W x 0.95" H (76.0mm x 31.5mm x 24.2mm)  | |
Approval Agency  | CE, cURus  | |
Standard Number  | 62368-1  | |
Minimum Load Required  | No  | |
Base Product Number  | 



