PSK-25W-xx-DIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-25W-15-DIN

DigiKey Part Number
179-PSK-25W-15-DIN-ND
Manufacturer
Manufacturer Product Number
PSK-25W-15-DIN
Description
AC/DC DIN RAIL SUPPLY 15V 24W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 15V 1.6A
Datasheet
 Datasheet
EDA/CAD Models
PSK-25W-15-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 305 VAC
DC Voltage - Input (Min)
100V
DC Voltage - Input (Max)
430V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.6A
Power (Watts)
24W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
83%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
-
Size / Dimension
3.78" L x 2.13" W x 1.44" H (96.1mm x 54.0mm x 36.6mm)
Approval Agency
CE, cURus
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

12In Stock
Ships from WEC