PSK-10B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSK-10B Series
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

PSK-10B-S12

DigiKey Part Number
179-PSK-10B-S12-ND
Manufacturer
Manufacturer Product Number
PSK-10B-S12
Description
AC/DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 850mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-10B-S12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
850mA
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
82.32%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.81" H (50.8mm x 25.4mm x 20.6mm)
Approval Agency
CB Scheme, EN, FCC, IEC, UL
Standard Number
60950-1; 61000-3-2; 61000-3-3; 62368-1
Line Regulation
±0.5%
Load Regulation
±3%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$135.48000$135.48
5$129.01200$645.06
18$124.10000$2,233.80
36$121.52056$4,374.74
54$120.03722$6,482.01
108$117.54426$12,694.78
252$114.56496$28,870.37
504$112.18474$56,541.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.