
PRC10W-72-S15 | |
---|---|
DigiKey Part Number | 102-PRC10W-72-S15-ND |
Manufacturer | |
Manufacturer Product Number | PRC10W-72-S15 |
Description | DC-DC ISOLATED, 10 W, 8.5~160 VD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 668mA 8.5V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC10W-72-S15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.5V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 668mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus, EN, IEC, UKCA, UL | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $461.90000 | $461.90 |
5 | $444.71000 | $2,223.55 |
10 | $437.49000 | $4,374.90 |
30 | $426.26400 | $12,787.92 |
50 | $421.13600 | $21,056.80 |
100 | $414.27210 | $41,427.21 |