
PDQ10-Q48-S15-D | |
---|---|
DigiKey Part Number | 102-3874-ND |
Manufacturer | |
Manufacturer Product Number | PDQ10-Q48-S15-D |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 666mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ10-Q48-S15-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 666mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Control Features | Enable, Active High | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $274.78000 | $274.78 |
5 | $264.54400 | $1,322.72 |
12 | $259.14333 | $3,109.72 |
36 | $252.49611 | $9,089.86 |
60 | $249.46117 | $14,967.67 |
108 | $246.00954 | $26,569.03 |
252 | $241.11298 | $60,760.47 |