PJ-035-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-035-SMT-TR

DigiKey Part Number
CP-035PJTR-ND - Tape & Reel (TR)
CP-035PJCT-ND - Cut Tape (CT)
CP-035PJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJ-035-SMT-TR
Description
CONN PWR JACK 1X3.5MM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.00mm ID (0.039"), 3.50mm OD (0.138") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-035-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.00mm ID (0.039"), 3.50mm OD (0.138")
Actual Diameter
0.039" (1.00mm ID), 0.146" (3.70mm OD)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
2 A
Mating Length/Depth
0.299" (7.60mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Nickel, Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.24000$8.24
10$6.96700$69.67
25$6.53000$163.25
50$6.21840$310.92
100$5.92060$592.06
250$5.54940$1,387.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$4.32660$3,677.61
1,700$4.12009$7,004.15
2,550$4.00390$10,209.94
4,250$3.87529$16,469.98
Manufacturers Standard Package