
PESE1-S24-S5-M-TR | |
|---|---|
DigiKey Part Number | 179-PESE1-S24-S5-M-TR-ND - Tape & Reel (TR) 179-PESE1-S24-S5-M-TRCT-ND - Cut Tape (CT) 179-PESE1-S24-S5-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESE1-S24-S5-M-TR |
Description | DC-DC ISOLATED 3KV, 1 W, 21.6~26 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PESE1-S24-S5-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.63000 | $44.63 |
| 5 | $42.94600 | $214.73 |
| 10 | $42.25300 | $422.53 |
| 25 | $41.35400 | $1,033.85 |
| 50 | $40.68160 | $2,034.08 |
| 100 | $40.02070 | $4,002.07 |
| 250 | $39.16276 | $9,790.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $38.52508 | $19,262.54 |


