PESE1-S12-S12-M-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 2,580
Unit Price: $42.09691
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: $108.74393
Datasheet
Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESE1-S12-S12-M-TR

DigiKey Part Number
179-PESE1-S12-S12-M-TR-ND - Tape & Reel (TR)
179-PESE1-S12-S12-M-TRCT-ND - Cut Tape (CT)
179-PESE1-S12-S12-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESE1-S12-S12-M-TR
Description
DC-DC ISOLATED 3KV, 1 W, 10.8~13
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PESE1-S12-S12-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1.008 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.63000$36.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$31.66020$15,830.10
Manufacturers Standard Package