PDQ15-D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQ15-Q48-S12-D

DigiKey Part Number
179-PDQ15-Q48-S12-D-ND
Manufacturer
Manufacturer Product Number
PDQ15-Q48-S12-D
Description
DC DC CONVERTER 12V 15W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQ15-Q48-S12-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$327.40000$327.40
5$315.24400$1,576.22
12$308.79917$3,705.59
36$300.87861$10,831.63
60$297.26033$17,835.62
108$293.14778$31,659.96
252$287.31194$72,402.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.