
PDQ10-Q24-S3-D | |
|---|---|
DigiKey Part Number | 102-3868-ND |
Manufacturer | |
Manufacturer Product Number | PDQ10-Q24-S3-D |
Description | DC DC CONVERTER 3.3V 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ10-Q24-S3-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Control Features | Enable, Active High | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $272.68000 | $272.68 |
| 5 | $262.51800 | $1,312.59 |
| 12 | $257.16000 | $3,085.92 |
| 36 | $250.56361 | $9,020.29 |
| 60 | $247.55200 | $14,853.12 |
| 108 | $244.12676 | $26,365.69 |
| 252 | $239.26774 | $60,295.47 |

