
PCSA1-S5-S5-S | |
|---|---|
DigiKey Part Number | 179-PCSA1-S5-S5-S-ND |
Manufacturer | |
Manufacturer Product Number | PCSA1-S5-S5-S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCSA1-S5-S5-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.30000 | $44.30 |
| 5 | $42.66800 | $213.34 |
| 10 | $41.98400 | $419.84 |
| 28 | $40.97893 | $1,147.41 |
| 56 | $40.31464 | $2,257.62 |
| 112 | $39.66054 | $4,441.98 |
| 252 | $38.90667 | $9,804.48 |
| 504 | $38.27308 | $19,289.63 |









