
PCN2-S24-D12-S | |
|---|---|
DigiKey Part Number | 179-PCN2-S24-D12-S-ND |
Manufacturer | |
Manufacturer Product Number | PCN2-S24-D12-S |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN2-S24-D12-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.21000 | $64.21 |
| 5 | $61.82600 | $309.13 |
| 15 | $60.24800 | $903.72 |
| 30 | $59.26867 | $1,778.06 |
| 60 | $58.30750 | $3,498.45 |
| 105 | $57.54152 | $6,041.86 |
| 255 | $56.34580 | $14,368.18 |
| 510 | $55.42741 | $28,267.98 |

