ETMA 30WATT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ETMA 30WATT Series
CUI External Medical Power Supplies | Digi-Key Daily

ETMA240125UD-P5P-IC

DigiKey Part Number
T1219-P5P-ND
Manufacturer
Manufacturer Product Number
ETMA240125UD-P5P-IC
Description
AC/DC DESKTOP ADAPTER 24V 30W
Customer Reference
Detailed Description
24V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
ETMA240125UD-P5P-IC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.25A
Power (Watts)
30 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
70.9" (1.80m)
Input Connector
IEC 320-C8
Size / Dimension
4.33" L x 1.97" W x 1.18" H (110.0mm x 50.0mm x 30.0mm)
Approval Agency
EN, FCC, SIQ, TUV, UL
Standard Number
55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1
Weight
0.485 lb (219.99 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 247 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

247In Stock
Ships from WEC