16V 250 W AC/DC External Desktop (Class I) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16V 250 W AC/DC External Desktop (Class I) Adapter Cord Input
CUI External Medical Power Supplies | Digi-Key Daily

ETMA1601563UC-P68-WP

DigiKey Part Number
ETMA1601563UC-P68-WP-ND
Manufacturer
Manufacturer Product Number
ETMA1601563UC-P68-WP
Description
AC/DC DESKTOP ADAPTER 16V 250W
Customer Reference
Detailed Description
16V 250 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
16V
Current - Output (Max)
15.63A
Power (Watts)
250 W
No Load Power Consumption
500mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 50°C
Output Connector
Rectangular, 6 Position
Cord Length
31.5" (0.8m)
Input Connector
IEC 320-C14
Size / Dimension
7.42" L x 4.11" W x 2.36" H (188.5mm x 104.5mm x 60.0mm)
Approval Agency
TUV, UL
Standard Number
60601-1
Weight
2.4 lbs (1.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.