
EPS090066-P1P | |
|---|---|
DigiKey Part Number | T979-P1P-ND |
Manufacturer | |
Manufacturer Product Number | EPS090066-P1P |
Description | AC/DC WALL MOUNT ADAPTER 9V 5.9W |
Customer Reference | |
Detailed Description | 9V 5.9 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 132 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 660mA | |
Power (Watts) | 5.9 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Tip, Negative Sleeve | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Phono Plug, 3.5mm O.D. x 14.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.45" L x 1.06" W x 1.65" H (62.3mm x 26.8mm x 42.0mm) | |
Approval Agency | cULus | |
Weight | - | |
Base Product Number |

