EMMA150100-P5P-IC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 3
Unit Price: $121.52000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 21
Unit Price: $142.05000
Datasheet
EMMA 15watt Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMMA150100-P5P-IC

DigiKey Part Number
T1231-P5P-ND
Manufacturer
Manufacturer Product Number
EMMA150100-P5P-IC
Description
AC/DC WALL MOUNT ADAPTER 15V 15W
Customer Reference
Detailed Description
15V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
1A
Power (Watts)
15 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
70.9" (1.80m)
Input Connector
Multi-Blade
Size / Dimension
3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm)
Approval Agency
EN, FCC, SIQ, TUV, UL
Standard Number
55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1
Weight
0.287 lb (130.18 g)
Base Product Number
Obsolete
Marketplace Stock: 399 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

399In Stock
Ships from WEC