New Product
DQC30-24-D12N-DIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQC30-24-D15-DIN

DigiKey Part Number
102-DQC30-24-D15-DIN-ND
Manufacturer
Manufacturer Product Number
DQC30-24-D15-DIN
Description
DC-DC, ISOLATED, 3 W, 10~36 VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
2
AC Voltage - Input
-
DC Voltage - Input (Min)
10V
DC Voltage - Input (Max)
36V
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1A, 1A
Power (Watts)
30W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
88.5%
Operating Temperature
-40°C ~ 100°C (With Derating)
Features
Remote On/Off
Size / Dimension
1.71" L x 1.48" W x 2.68" H (43.5mm x 37.6mm x 68.0mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$699.97000$699.97
15$601.41867$9,021.28
30$578.50367$17,355.11
60$556.45850$33,387.51
105$539.27362$56,623.73
Manufacturers Standard Package