
DQC30-48-D15-DIN | |
---|---|
DigiKey Part Number | 179-DQC30-48-D15-DIN-ND |
Manufacturer | |
Manufacturer Product Number | DQC30-48-D15-DIN |
Description | DC-DC, ISOLATED, 3 W, 19~74 VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 2 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 19V | |
DC Voltage - Input (Max) | 74V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Features | Remote On/Off | |
Size / Dimension | 1.71" L x 1.48" W x 2.68" H (43.5mm x 37.6mm x 68.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $699.97000 | $699.97 |
15 | $601.41867 | $9,021.28 |
30 | $578.50367 | $17,355.11 |
60 | $556.45850 | $33,387.51 |
105 | $539.27362 | $56,623.73 |