



CMC-5042PF-AC | |
---|---|
DigiKey Part Number | 102-1724-ND |
Manufacturer | |
Manufacturer Product Number | CMC-5042PF-AC |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMC-5042PF-AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 56dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $6.78200 | $67.82 |
25 | $6.16800 | $154.20 |
80 | $5.47675 | $438.14 |
160 | $5.10675 | $817.08 |
320 | $4.76597 | $1,525.11 |
560 | $4.51034 | $2,525.79 |
1,040 | $4.24595 | $4,415.79 |
5,040 | $3.77706 | $19,036.38 |