



CEP-2260A | |
---|---|
DigiKey Part Number | 102-1120-ND |
Manufacturer | |
Manufacturer Product Number | CEP-2260A |
Description | BUZZER PIEZO 12V 32.00MM FLANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 3.5kHz 93dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CEP-2260A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 93dB @ 12V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.260" Dia (32.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.94000 | $23.94 |
10 | $18.83800 | $188.38 |
25 | $17.15800 | $428.95 |
50 | $16.00480 | $800.24 |
160 | $14.26563 | $2,282.50 |
320 | $13.62591 | $4,360.29 |