
AE40-EW-S12-T | |
---|---|
DigiKey Part Number | 102-4512-ND |
Manufacturer | |
Manufacturer Product Number | AE40-EW-S12-T |
Description | DC/DC CONVERTER 12V 40W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 3.33A 1200V Input |
Datasheet | Datasheet |
EDA/CAD Models | AE40-EW-S12-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 1200V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40W | |
Voltage - Isolation | 4 kV | |
Applications | - | |
Efficiency | 83% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.32" L x 2.76" W x 1.32" H (135.0mm x 70.0mm x 33.5mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $848.36000 | $848.36 |
8 | $807.70625 | $6,461.65 |
16 | $794.56313 | $12,713.01 |
32 | $781.62063 | $25,011.86 |