




TBP02P1-381-05BE | |
|---|---|
DigiKey Part Number | 102-6471-ND |
Manufacturer | |
Manufacturer Product Number | TBP02P1-381-05BE |
Description | TERM BLOCK PLUG 5POS 3.81MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | TBP02P1-381-05BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Leaf Spring, Wire Guard | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 7A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | Groove Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.441" (11.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.01000 | $11.01 |
| 10 | $8.01200 | $80.12 |
| 25 | $6.97400 | $174.35 |
| 50 | $6.29680 | $314.84 |
| 200 | $5.23410 | $1,046.82 |
| 400 | $4.83860 | $1,935.44 |
| 600 | $4.64355 | $2,786.13 |
| 1,000 | $4.43186 | $4,431.86 |
| 5,000 | $3.96298 | $19,814.90 |











