


SJ2-25102B-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-25102B-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-25102B-SMT-CT-ND - Cut Tape (CT) CP-SJ2-25102B-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-25102B-SMT-TR |
Description | AUDIO JACK, 2.5 MM, RT, 2 CONDUC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-25102B-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.73000 | $8.73 |
| 10 | $7.43200 | $74.32 |
| 25 | $6.96720 | $174.18 |
| 50 | $6.63620 | $331.81 |
| 100 | $6.31790 | $631.79 |
| 250 | $5.92208 | $1,480.52 |
| 500 | $5.63932 | $2,819.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.37001 | $5,370.01 |
| 2,000 | $5.11375 | $10,227.50 |
| 3,000 | $4.96956 | $14,908.68 |
| 5,000 | $4.79376 | $23,968.80 |
| 7,000 | $4.68137 | $32,769.59 |
| 10,000 | $4.56514 | $45,651.40 |


