SJ-3552B-MSMT-TR-67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ-3552B-MSMT-TR-67
SJ-3551B-MSMT-TR-67
SJ-3551B-MSMT-TR-67
Understanding Audio Jack Switches and Schematics

SJ-3551B-MSMT-TR-67

DigiKey Part Number
102-6037-2-ND - Tape & Reel (TR)
102-6037-1-ND - Cut Tape (CT)
102-6037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ-3551B-MSMT-TR-67
Description
STEREO JACK, IP67, 3.5, 5 CONDUC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-3551B-MSMT-TR-67 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
5 Conductors, 6 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Board Cutout, Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
IP67
Insulation Color
-
Operating Temperature
-30°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
2 pcs - 1 Connector, 1 O-Ring
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Copper Alloy, Titanium (Ti)
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,362
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.75000$47.75
10$40.58400$405.84
25$38.03520$950.88
50$36.21920$1,810.96
100$34.48960$3,448.96
250$32.57040$8,142.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$30.39488$18,236.93
1,200$28.94543$34,734.52
1,800$28.13012$50,634.22
3,000$27.13555$81,406.65
Manufacturers Standard Package