



SD-80LS | |
|---|---|
DigiKey Part Number | CP-1238-ND |
Manufacturer | |
Manufacturer Product Number | SD-80LS |
Description | CONN RCPT FMALE DIN 8P SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | SD-80LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | DIN (270 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Eyelet(s) | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.66000 | $43.66 |
| 10 | $37.06300 | $370.63 |
| 25 | $34.73760 | $868.44 |
| 50 | $33.07840 | $1,653.92 |
| 100 | $31.49820 | $3,149.82 |
| 400 | $28.56375 | $11,425.50 |
| 800 | $27.20135 | $21,761.08 |
| 1,200 | $26.43479 | $31,721.75 |
| 2,800 | $24.90266 | $69,727.45 |









