NEMA17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NEMA17
NEMA17-16-06SD-AMT112S
NEMA17-16-06SD-AMT112S
CUI Devices Stepper Servo Motors | Digi-Key Daily

NEMA17-16-06SD-AMT112S

DigiKey Part Number
102-4716-ND
Manufacturer
Manufacturer Product Number
NEMA17-16-06SD-AMT112S
Description
STEPPER MOTOR W/ INCREMENTAL ENC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Frame Size 17 200.0 Step 700 mA 24 ~ 48VDC
Datasheet
 Datasheet
EDA/CAD Models
NEMA17-16-06SD-AMT112S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
-
Coil Type
Bipolar
Voltage - Rated
24 ~ 48VDC
Current Rating (Amps)
700 mA
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
±0.2%
Torque - Holding (oz-in / mNm)
63 / 444.88
Size / Dimension
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Connector
Operating Temperature
-20°C ~ 50°C
Coil Resistance
10.8 Ohms
Features
Integrated Encoder, Flatted Shaft
Rotor Inertia
1.2gcm²
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$972.33000$972.33
5$887.02400$4,435.12