
MSD-12-A | |
---|---|
DigiKey Part Number | 2223-MSD-12-ATR-ND - Tape & Reel (TR) 2223-MSD-12-ACT-ND - Cut Tape (CT) 2223-MSD-12-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSD-12-A |
Description | CONN MICROSD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSD-12-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $9.31100 | $93.11 |
25 | $8.87440 | $221.86 |
50 | $8.55760 | $427.88 |
100 | $8.25290 | $825.29 |
250 | $7.86744 | $1,966.86 |
500 | $7.58828 | $3,794.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $7.16623 | $10,749.34 |
3,000 | $6.91229 | $20,736.87 |
4,500 | $6.76802 | $30,456.09 |
7,500 | $6.59052 | $49,428.90 |
10,500 | $6.47621 | $68,000.21 |