mfg_SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS115LSH

DigiKey Part Number
1801-SS115LSHTR-ND - Tape & Reel (TR)
1801-SS115LSHCT-ND - Cut Tape (CT)
1801-SS115LSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS115LSH
Description
DIODE SCHOTTKY 150V 1A SOD123HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount SOD-123HE
Datasheet
 Datasheet
EDA/CAD Models
SS115LSH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,657
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$2.06100$20.61
100$1.09950$109.95
500$0.81502$407.51
1,000$0.67601$676.01
2,000$0.64530$1,290.60
5,000$0.56107$2,805.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.37565$3,756.50
Manufacturers Standard Package